Part Details for ST16C1550IJ28-F by MaxLinear Inc
Overview of ST16C1550IJ28-F by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST16C1550IJ28-F
ST16C1550IJ28-F CAD Models
ST16C1550IJ28-F Part Data Attributes
|
ST16C1550IJ28-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C1550IJ28-F
MaxLinear Inc
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C1550IJ28-F
This table gives cross-reference parts and alternative options found for ST16C1550IJ28-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1550IJ28-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C1451CJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1451CJ28 |
ST16C1450IJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1450IJ28-F |
ST16C1450IJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1450IJ28 |
ST16C1551IJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | MaxLinear Inc | ST16C1550IJ28-F vs ST16C1551IJ28TR-F |
ST16C1550CJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | MaxLinear Inc | ST16C1550IJ28-F vs ST16C1550CJ28TR-F |
ST16C1550IJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1550IJ28TR-F |
ST16C1550CJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1550CJ28 |
ST16C1451CJ28 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC28, | Startech Semiconductor Inc | ST16C1550IJ28-F vs ST16C1451CJ28 |
ST16C1551IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Exar Corporation | ST16C1550IJ28-F vs ST16C1551IQ48-F |
ST16C1551IJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Exar Corporation | ST16C1550IJ28-F vs ST16C1551IJ28-F |