Part Details for ST16C1451CJ28 by Exar Corporation
Overview of ST16C1451CJ28 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ST16C1451CJ28
ST16C1451CJ28 CAD Models
ST16C1451CJ28 Part Data Attributes
|
ST16C1451CJ28
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C1451CJ28
Exar Corporation
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C1451CJ28
This table gives cross-reference parts and alternative options found for ST16C1451CJ28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1451CJ28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C1551IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Exar Corporation | ST16C1451CJ28 vs ST16C1551IQ48-F |
ST16C1551CQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Exar Corporation | ST16C1451CJ28 vs ST16C1551CQ48-F |
ST16C1450CJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Exar Corporation | ST16C1451CJ28 vs ST16C1450CJ28-F |
ST16C1550CJ28TR-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 | MaxLinear Inc | ST16C1451CJ28 vs ST16C1550CJ28TR-F |
ST16C1551CJ28-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Exar Corporation | ST16C1451CJ28 vs ST16C1551CJ28-F |
ST16C1450CJ28 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC28, | Startech Semiconductor Inc | ST16C1451CJ28 vs ST16C1450CJ28 |
ST16C1550CJ28 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC28, | Startech Semiconductor Inc | ST16C1451CJ28 vs ST16C1550CJ28 |
ST16C1450CJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1451CJ28 vs ST16C1450CJ28 |
ST16C1550CJ28 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 | Exar Corporation | ST16C1451CJ28 vs ST16C1550CJ28 |