Part Details for ST1230C16K0 by Vishay Intertechnologies
Overview of ST1230C16K0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ST1230C16K0
ST1230C16K0 CAD Models
ST1230C16K0 Part Data Attributes
|
ST1230C16K0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST1230C16K0
Vishay Intertechnologies
Silicon Controlled Rectifier, 1700000mA I(T), 1600V V(DRM), PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DISK BUTTON, O-CXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-CXDB-X3 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 34000 A | |
Number of Terminals | 3 | |
On-state Current-Max | 1700000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for ST1230C16K0
This table gives cross-reference parts and alternative options found for ST1230C16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1230C16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N490CH16 | Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element | IXYS Corporation | ST1230C16K0 vs N490CH16 |
N490CH16 | Silicon Controlled Rectifier, 2307.9 A, 1600 V, SCR | IXYS UK Westcode | ST1230C16K0 vs N490CH16 |
N510CH16 | Silicon Controlled Rectifier, 2433.5 A, 1600 V, SCR | IXYS UK Westcode | ST1230C16K0 vs N510CH16 |
N540CH16 | Silicon Controlled Rectifier, 2692.55 A, 1600 V, SCR | IXYS UK Westcode | ST1230C16K0 vs N540CH16 |
ST1200C16K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, KPUK-2 | International Rectifier | ST1230C16K0 vs ST1200C16K0 |