Part Details for N490CH16 by IXYS Corporation
Overview of N490CH16 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N490CH16
N490CH16 CAD Models
N490CH16 Part Data Attributes
|
N490CH16
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N490CH16
IXYS Corporation
Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 18000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 495000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2307.9 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N490CH16
This table gives cross-reference parts and alternative options found for N490CH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N490CH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N540CH16 | Silicon Controlled Rectifier, 2692.55A I(T)RMS, 550000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element | IXYS Corporation | N490CH16 vs N540CH16 |
T9G0161203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N490CH16 vs T9G0161203DH |
N540CH16 | Silicon Controlled Rectifier, 2692.55 A, 1600 V, SCR | IXYS UK Westcode | N490CH16 vs N540CH16 |
ST1200C16K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, KPUK-2 | International Rectifier | N490CH16 vs ST1200C16K0 |
ST1230C16K0 | Silicon Controlled Rectifier, 3200A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, KPUK-2 | Vishay Semiconductors | N490CH16 vs ST1230C16K0 |
ST1230C16K0PBF | Silicon Controlled Rectifier, 3200A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, KPUK-2 | International Rectifier | N490CH16 vs ST1230C16K0PBF |
N490CH16 | Silicon Controlled Rectifier, 2307.9 A, 1600 V, SCR | IXYS UK Westcode | N490CH16 vs N490CH16 |
S52K16B | Silicon Controlled Rectifier, 2200 A, 1600 V, SCR | Vishay Semiconductors | N490CH16 vs S52K16B |