Part Details for ST1210XR564M101 by MERITEK Electronics Corporation
Overview of ST1210XR564M101 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1210XR564M101
ST1210XR564M101 CAD Models
ST1210XR564M101 Part Data Attributes
|
ST1210XR564M101
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST1210XR564M101
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ST1210XR564M101
This table gives cross-reference parts and alternative options found for ST1210XR564M101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1210XR564M101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X564M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | ST1210XR564M101 vs C1210X564M101PB |
OP32B564M101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ST1210XR564M101 vs OP32B564M101LT |
101S41X564MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | ST1210XR564M101 vs 101S41X564MSE |
12101C564MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | ST1210XR564M101 vs 12101C564MAJ2A |
C1210X564M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP | Passive Plus Inc | ST1210XR564M101 vs C1210X564M101CT |
C1210X564M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | ST1210XR564M101 vs C1210X564M101PT |
101S41X564MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.56uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | ST1210XR564M101 vs 101S41X564MSE |
MC10MTB101564 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP | Viking Tech Corp | ST1210XR564M101 vs MC10MTB101564 |