Capacitors
OP32B564M101LT
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of OP32B564M101LT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for OP32B564M101LT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP32B564M101LT by Walsin Technology Corporation

OP32B564M101LT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. OP32B564M101LT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for OP32B564M101LT

This table gives cross-reference parts and alternative options found for OP32B564M101LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP32B564M101LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210X564M101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc OP32B564M101LT vs C1210X564M101PB
101S41X564MSE Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT EXXELIA Group OP32B564M101LT vs 101S41X564MSE
12101C564MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP Kyocera AVX Components OP32B564M101LT vs 12101C564MAJ2A
C1210X564M101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP Passive Plus Inc OP32B564M101LT vs C1210X564M101CT
C1210X564M101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc OP32B564M101LT vs C1210X564M101PT
101S41X564MSE CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.56uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Temex Ceramics OP32B564M101LT vs 101S41X564MSE
ST1210XR564M101 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation OP32B564M101LT vs ST1210XR564M101
MC10MTB101564 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP Viking Tech Corp OP32B564M101LT vs MC10MTB101564

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP32B564M101LT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP32B564M101LT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of OP32B564M101LT would you like to use for your alert(s)?
  • Please alert me when OP32B564M101LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP32B564M101LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP32B564M101LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP32B564M101LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP32B564M101LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP32B564M101LT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: