Part Details for ST1000B20C by Solid State Devices Inc (SSDI)
Overview of ST1000B20C by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1000B20C
ST1000B20C CAD Models
ST1000B20C Part Data Attributes
|
ST1000B20C
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
ST1000B20C
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-MUPM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 28.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for ST1000B20C
This table gives cross-reference parts and alternative options found for ST1000B20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1000B20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB20ATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | ST1000B20C vs 1KSMB20ATGHE3TRTB |
1KSMB20 | Trans Voltage Suppressor Diode, 1000W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | ST1000B20C vs 1KSMB20 |
1KSMB20ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | ST1000B20C vs 1KSMB20ATGTRTS |
ST1000B20CS | Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | ST1000B20C vs ST1000B20CS |
1KSMB20AM4 | Transient Suppressor, | Taiwan Semiconductor | ST1000B20C vs 1KSMB20AM4 |
SMB10J17AHR4G | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ST1000B20C vs SMB10J17AHR4G |
1KSMB20AHM4 | Transient Suppressor, | Taiwan Semiconductor | ST1000B20C vs 1KSMB20AHM4 |
1KSMB20ATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | ST1000B20C vs 1KSMB20ATGTRTB |
1KSMB20AHR5G | Trans Voltage Suppressor Diode, 1000W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ST1000B20C vs 1KSMB20AHR5G |
1KSMB20AR5 | Transient Suppressor, | Taiwan Semiconductor | ST1000B20C vs 1KSMB20AR5 |