ST1000B20C vs 1KSMB20ATGHE3TRTB feature comparison

ST1000B20C Solid State Devices Inc (SSDI)

Buy Now Datasheet

1KSMB20ATGHE3TRTB

Part not found

Search for 1KSMB20ATGHE3TRTB
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description O-MUPM-X1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Breakdown Voltage-Nom 20 V
Clamping Voltage-Max 28.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MUPM-X1
Non-rep Peak Rev Power Dis-Max 1000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 16 V
Surface Mount NO
Technology ZENER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Base Number Matches 4

Compare ST1000B20C with alternatives