Part Details for SSW16B1181CLLF7 by TT Electronics Resistors
Overview of SSW16B1181CLLF7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSW16B1181CLLF7
SSW16B1181CLLF7 CAD Models
SSW16B1181CLLF7 Part Data Attributes
|
SSW16B1181CLLF7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SSW16B1181CLLF7
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 1180ohm, 100V, 0.25% +/-Tol, -200,200ppm/Cel, 4030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 10.21 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4030 | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for SSW16B1181CLLF7
This table gives cross-reference parts and alternative options found for SSW16B1181CLLF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW16B1181CLLF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW16B1181CL7 | RES NET,THIN FILM,1.18K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,4030 CASE | TT electronics / BI Technologies | SSW16B1181CLLF7 vs SSW16B1181CL7 |
SSW16B1181CL7 | Array/Network Resistor, | TT Electronics Resistors | SSW16B1181CLLF7 vs SSW16B1181CL7 |