SSW16B1181CL7
Description: RES NET,THIN FILM,1.18K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,4030 CASE

Overview of SSW16B1181CL7 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for SSW16B1181CL7 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSW16B1181CL7 by TT electronics / BI Technologies

SSW16B1181CL7
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e0
Manufacturer Series
SSW-B
Resistor Type
ARRAY/NETWORK RESISTOR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SSW16B1181CL7
    TT electronics / BI Technologies
    RES NET,THIN FILM,1.18K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,4030 CASE
    VS

Alternate Parts for SSW16B1181CL7

This table gives cross-reference parts and alternative options found for SSW16B1181CL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW16B1181CL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSW16B1181CLLF7 Array/Network Resistor, Bussed, Thin Film, 0.1W, 1180ohm, 100V, 0.25% +/-Tol, -200,200ppm/Cel, 4030, TT Electronics Resistors SSW16B1181CL7 vs SSW16B1181CLLF7
SSW16B1181CL7 Array/Network Resistor, TT Electronics Resistors SSW16B1181CL7 vs SSW16B1181CL7
Part Number Description Manufacturer Compare
SSW16B1181CLLF7 RES NET,THIN FILM,1.18K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,4030 CASE TT electronics / BI Technologies SSW16B1181CL7 vs SSW16B1181CLLF7
SSW16B1181CL7 Array/Network Resistor, TT Electronics Resistors SSW16B1181CL7 vs SSW16B1181CL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSW16B1181CL7 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSW16B1181CL7 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of SSW16B1181CL7 would you like to use for your alert(s)?
  • Please alert me when SSW16B1181CL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSW16B1181CL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSW16B1181CL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSW16B1181CL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSW16B1181CL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSW16B1181CL7 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: