There are no models available for this part yet.
Overview of SSTU32866EC/G,551 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SSTU32866EC/G,551 by NXP Semiconductors
Part Data Attributes for SSTU32866EC/G,551 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
96
|
Manufacturer Package Code
|
SOT536-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
|
Family
|
SSTU
|
JESD-30 Code
|
R-PBGA-B96
|
Length
|
13.5 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
25
|
Number of Functions
|
1
|
Number of Terminals
|
96
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-DRAIN
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Propagation Delay (tpd)
|
1.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
5.5 mm
|
fmax-Min
|
450 MHz
|
Alternate Parts for SSTU32866EC/G,551
This table gives cross-reference parts and alternative options found for SSTU32866EC/G,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTU32866EC/G,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTU32864EC/G,551 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTU32866EC/G,551 vs SSTU32864EC/G,551 |
ICSSTUF32864EHLF | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, GREEN, MO-205CC, BGA-96 | Integrated Device Technology Inc | SSTU32866EC/G,551 vs ICSSTUF32864EHLF |
SSTU32864EC/G,518 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTU32866EC/G,551 vs SSTU32864EC/G,518 |
ICSSSTUF32866EHLF | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, BGA-96 | Integrated Device Technology Inc | SSTU32866EC/G,551 vs ICSSSTUF32866EHLF |
SSTU32864EC/G,557 | SSTU32864 - 1.8 V configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTU32866EC/G,551 vs SSTU32864EC/G,557 |
SSTUH32864EC,518 | SSTUH32864 - 1.8 V high output drive configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTU32866EC/G,551 vs SSTUH32864EC,518 |
ICSSSTUF32864AYHLF-T | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, CMOS, PBGA96, MO-205CC, LFBGA-96 | Integrated Device Technology Inc | SSTU32866EC/G,551 vs ICSSSTUF32864AYHLF-T |
ICSSTUF32864EHT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205CC, BGA-96 | Integrated Device Technology Inc | SSTU32866EC/G,551 vs ICSSTUF32864EHT |
SSTU32866EC,557 | SSTU32866EC | NXP Semiconductors | SSTU32866EC/G,551 vs SSTU32866EC,557 |
ICSSSTU32864YHT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205CC, LFBGA-96 | Integrated Device Technology Inc | SSTU32866EC/G,551 vs ICSSSTU32864YHT |