Part Details for SN74SSTU32866AGKER by Texas Instruments
Overview of SN74SSTU32866AGKER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTU32866AGKER
SN74SSTU32866AGKER CAD Models
SN74SSTU32866AGKER Part Data Attributes
|
SN74SSTU32866AGKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTU32866AGKER
Texas Instruments
SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SN74SSTU32866AGKER
This table gives cross-reference parts and alternative options found for SN74SSTU32866AGKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTU32866AGKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTU32866EC/G,551 | SSTU32866 - 1.8 V 25-bit 1:1 or 14-bit 1:2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SN74SSTU32866AGKER vs SSTU32866EC/G,551 |
ICSSSTUA32866BHT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 5.50 X 13.50 MM, MO-205, LFBGA-96 | Integrated Device Technology Inc | SN74SSTU32866AGKER vs ICSSSTUA32866BHT |
IDT74SSTUBF32865ABKG8 | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA160, GREEN, LFBGA-160 | Integrated Device Technology Inc | SN74SSTU32866AGKER vs IDT74SSTUBF32865ABKG8 |
SSTUH32864EC,518 | SSTUH32864 - 1.8 V high output drive configurable registered buffer for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SN74SSTU32866AGKER vs SSTUH32864EC,518 |
SSTUA32866EC/G | IC 32866 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SN74SSTU32866AGKER vs SSTUA32866EC/G |
SSTUM32865ET/S,518 | SSTUM32865 - 1.8 V 28-bit 1 : 2 registered buffer with parity for DDR2-800 RDIMM applications BGA 160-Pin | NXP Semiconductors | SN74SSTU32866AGKER vs SSTUM32865ET/S,518 |
ICSSTUF32864EHT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, MO-205CC, BGA-96 | Integrated Device Technology Inc | SN74SSTU32866AGKER vs ICSSTUF32864EHT |
SSTU32866EC/G,557 | SSTU32866EC | NXP Semiconductors | SN74SSTU32866AGKER vs SSTU32866EC/G,557 |
ICSSSTUA32866BHMLFT | D Flip-Flop, SSTU Series, 1-Func, Positive Edge Triggered, 25-Bit, True Output, PBGA96, 11.50 X 5 MM, LEAD FREE, MO-205,TFBGA-96 | Integrated Device Technology Inc | SN74SSTU32866AGKER vs ICSSSTUA32866BHMLFT |
SSTUA32864EC,518 | SSTUA32864 - 1.8 V configurable registered buffer for DDR2-667 RDIMM applications | NXP Semiconductors | SN74SSTU32866AGKER vs SSTUA32864EC,518 |