Part Details for SST39VF400A-70-4C-C1QE by Microchip Technology Inc
Overview of SST39VF400A-70-4C-C1QE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF400A-70-4C-C1QE
SST39VF400A-70-4C-C1QE CAD Models
SST39VF400A-70-4C-C1QE Part Data Attributes
|
SST39VF400A-70-4C-C1QE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF400A-70-4C-C1QE
Microchip Technology Inc
256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DSBGA | |
Package Description | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.52 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for SST39VF400A-70-4C-C1QE
This table gives cross-reference parts and alternative options found for SST39VF400A-70-4C-C1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF400A-70-4C-C1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF400A-70-4C-M1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4C-M1Q |
SST39LF040-70-4C-B3KE | 512K X 8 FLASH 3V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4C-C1QE vs SST39LF040-70-4C-B3KE |
SST39VF400A-70-4C-B3K | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4C-B3K |
SST39VF400A-70-4C-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4C-B3KE |
SST39VF400A-70-4I-EKE | 256K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-EKE |
SST39VF400A-70-4I-M1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-M1Q |
SST39VF400A-70-4I-B3KE | 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-B3KE |
SST39VF400A-70-4I-B3K | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-B3K |
SST39VF400A-70-4I-EK | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-EK |
SST39VF400A-70-4I-C1Q | Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-222, XFLGA-48 | Silicon Storage Technology | SST39VF400A-70-4C-C1QE vs SST39VF400A-70-4I-C1Q |