-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4817
|
Newark | Memory, Flash, 32Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Configuration:2M X 16Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:70Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST39VF3201-70-4C-EKE Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
SST39VF3201-70-4C-EKE-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2052 In Stock |
|
$4.2848 / $5.5600 | Buy Now |
DISTI #
SST39VF3201-70-4C-
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF3201-70-4C-) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 136 |
|
$4.1600 / $5.4000 | Buy Now |
DISTI #
804-39VF32017CEKE
|
Mouser Electronics | NOR Flash 2M X 16 70ns RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VBF:5286_06508266
|
Arrow Electronics | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2225 | Americas - 173 |
|
$4.0750 / $5.2500 | Buy Now |
DISTI #
SST39VF3201-70-4C-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
360 Alternates Available |
|
$3.4700 / $5.4000 | Buy Now |
DISTI #
70451470
|
RS | 2.7V to 3.6V 32Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF3201-70-4C-EKE RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $5.4000 | RFQ |
|
Future Electronics | SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$4.0000 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray RoHS: Compliant |
393 In Stock 288 Factory Stock |
|
$3.7500 / $4.7800 | Buy Now |
|
Ameya Holding Limited | SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48 | 360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF3201-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201-70-4C-EKE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39VF3201-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF3203-70-4E-EKE | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF3201-70-4C-EKE vs SST36VF3203-70-4E-EKE |
JS28F320B3BD70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | Numonyx Memory Solutions | SST39VF3201-70-4C-EKE vs JS28F320B3BD70 |
SST36VF3203-70-4E-EKE | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201-70-4C-EKE vs SST36VF3203-70-4E-EKE |
TE28F320B3BC70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF3201-70-4C-EKE vs TE28F320B3BC70 |
K8D3216UBC-PI070 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF3201-70-4C-EKE vs K8D3216UBC-PI070 |
SST36VF3203-70-4C-EKE | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201-70-4C-EKE vs SST36VF3203-70-4C-EKE |
TE28F320B3TD70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Intel Corporation | SST39VF3201-70-4C-EKE vs TE28F320B3TD70 |
SST39VF3201-70-4C-EKE-T | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201-70-4C-EKE vs SST39VF3201-70-4C-EKE-T |
SST39VF3201-70-4I-EKE | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF3201-70-4C-EKE vs SST39VF3201-70-4I-EKE |
SST36VF3204-70-4E-EKE | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF3201-70-4C-EKE vs SST36VF3204-70-4E-EKE |