Part Details for SST39VF3201-70-4C-B3K by Silicon Storage Technology
Overview of SST39VF3201-70-4C-B3K by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF3201-70-4C-B3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | 9000 |
|
RFQ |
Part Details for SST39VF3201-70-4C-B3K
SST39VF3201-70-4C-B3K CAD Models
SST39VF3201-70-4C-B3K Part Data Attributes
|
SST39VF3201-70-4C-B3K
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201-70-4C-B3K
Silicon Storage Technology
Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF3201-70-4C-B3K
This table gives cross-reference parts and alternative options found for SST39VF3201-70-4C-B3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201-70-4C-B3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8D3216UBCLI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3K vs K8D3216UBCLI0700 |
SST39VF3201B-70-4I-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3201-70-4C-B3K vs SST39VF3201B-70-4I-B3KE |
SST39VF3201B-70-4C-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF3201-70-4C-B3K vs SST39VF3201B-70-4C-B3KE |
SST36VF3204-70-4C-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3201-70-4C-B3K vs SST36VF3204-70-4C-B3K |
SST39VF3201B-70-4I-B3KE-T | SST39VF3201B-70-4I-B3KE-T | Microchip Technology Inc | SST39VF3201-70-4C-B3K vs SST39VF3201B-70-4I-B3KE-T |
K8D3216UBCDC0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3K vs K8D3216UBCDC0700 |
K8D3216UBCDI0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3K vs K8D3216UBCDI0700 |
SST39VF3201-70-4I-B3K | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF3201-70-4C-B3K vs SST39VF3201-70-4I-B3K |
K8D3216UBCFC0700 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.5 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3K vs K8D3216UBCFC0700 |
K8D3216UBC-FI070 | Flash, 2MX16, 70ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, FBGA-48 | Samsung Semiconductor | SST39VF3201-70-4C-B3K vs K8D3216UBC-FI070 |