Part Details for SST39VF1662-70-4I-EKE by Microchip Technology Inc
Overview of SST39VF1662-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF1662-70-4I-EKE
SST39VF1662-70-4I-EKE CAD Models
SST39VF1662-70-4I-EKE Part Data Attributes:
|
SST39VF1662-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1662-70-4I-EKE
Microchip Technology Inc
2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1662-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF1662-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1662-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160BT70N1 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1662-70-4I-EKE vs M29W160BT70N1 |
SST39VF1661-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4I-EKE vs SST39VF1661-70-4C-EKE |
SST39VF1681-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4I-EKE vs SST39VF1681-70-4C-EKE |
M29W160BT70N1 | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1662-70-4I-EKE vs M29W160BT70N1 |
SST39VF1682-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1662-70-4I-EKE vs SST39VF1682-70-4I-EKE |
SST39VF1662-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4I-EKE vs SST39VF1662-70-4C-EKE |
SST39VF1681-70-4I-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4I-EKE vs SST39VF1681-70-4I-EKE |
M29W160BB70N1 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1662-70-4I-EKE vs M29W160BB70N1 |
SST39VF1682-70-4I-EK | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1662-70-4I-EKE vs SST39VF1682-70-4I-EK |
SST39VF1682-70-4I-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1662-70-4I-EKE vs SST39VF1682-70-4I-EKE |