Part Details for SST39VF1661-70-4C-EK by Silicon Storage Technology
Overview of SST39VF1661-70-4C-EK by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SST39VF1661-70-4C-EK
SST39VF1661-70-4C-EK CAD Models
SST39VF1661-70-4C-EK Part Data Attributes:
|
SST39VF1661-70-4C-EK
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1661-70-4C-EK
Silicon Storage Technology
Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1661-70-4C-EK
This table gives cross-reference parts and alternative options found for SST39VF1661-70-4C-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1661-70-4C-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160BT70N1 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1661-70-4C-EK vs M29W160BT70N1 |
SST39VF1661-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1661-70-4C-EK vs SST39VF1661-70-4C-EKE |
SST39VF1681-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1661-70-4C-EK vs SST39VF1681-70-4C-EKE |
M29W160BT70N1 | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1661-70-4C-EK vs M29W160BT70N1 |
SST39VF1682-70-4I-EKE | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1661-70-4C-EK vs SST39VF1682-70-4I-EKE |
SST39VF1662-70-4C-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1661-70-4C-EK vs SST39VF1662-70-4C-EKE |
SST39VF1681-70-4I-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1661-70-4C-EK vs SST39VF1681-70-4I-EKE |
M29W160BB70N1 | 2MX8 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1661-70-4C-EK vs M29W160BB70N1 |
SST39VF1682-70-4I-EK | 2M X 8 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1661-70-4C-EK vs SST39VF1682-70-4I-EK |
SST39VF1682-70-4I-EKE | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1661-70-4C-EK vs SST39VF1682-70-4I-EKE |