Part Details for SST39VF1601-70-4C-EK by Silicon Storage Technology
Overview of SST39VF1601-70-4C-EK by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39VF1601-70-4C-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | 15000 |
|
RFQ |
Part Details for SST39VF1601-70-4C-EK
SST39VF1601-70-4C-EK CAD Models
SST39VF1601-70-4C-EK Part Data Attributes
|
SST39VF1601-70-4C-EK
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1601-70-4C-EK
Silicon Storage Technology
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1601-70-4C-EK
This table gives cross-reference parts and alternative options found for SST39VF1601-70-4C-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1601-70-4C-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | SST39VF1601-70-4C-EK vs MX29LV160ABTI-70 |
MX29LV161BTI-70R | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | SST39VF1601-70-4C-EK vs MX29LV161BTI-70R |
S29AL016J70TFN023 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | SST39VF1601-70-4C-EK vs S29AL016J70TFN023 |
M28W160CB70N1S | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1601-70-4C-EK vs M28W160CB70N1S |
AM29LV160DB70FD | 1MX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | SST39VF1601-70-4C-EK vs AM29LV160DB70FD |
M28W160CT70N6F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1601-70-4C-EK vs M28W160CT70N6F |
M29W160EB7AN6T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST39VF1601-70-4C-EK vs M29W160EB7AN6T |
AT49BV162A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | SST39VF1601-70-4C-EK vs AT49BV162A-70TI |
AS29LV016JBRGR-70/ET | Flash, 1MX16, 70ns, PDSO48, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | SST39VF1601-70-4C-EK vs AS29LV016JBRGR-70/ET |
AT49BV1604A-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Atmel Corporation | SST39VF1601-70-4C-EK vs AT49BV1604A-70TI |