Memory
SST39VF020-70-4CNHE
Description: 256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32

Overview of SST39VF020-70-4CNHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39VF020-70-4CNHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF020-70-4CNHE by Microchip Technology Inc

SST39VF020-70-4CNHE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Seated Height-Max
2.8448 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
11.43 mm
Want to compare parts?
  1. SST39VF020-70-4CNHE
    Microchip Technology Inc
    256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
    VS

Alternate Parts for SST39VF020-70-4CNHE

This table gives cross-reference parts and alternative options found for SST39VF020-70-4CNHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4CNHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W022BB70K1 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29W022BB70K1
M29W022BB70K1T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF020-70-4CNHE vs M29W022BB70K1T
M29W022BB70K6T Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF020-70-4CNHE vs M29W022BB70K6T
M29W022BB70K6T 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29W022BB70K6T
SST29VF020-70-4I-NHE Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF020-70-4CNHE vs SST29VF020-70-4I-NHE
AT49BV002AN-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF020-70-4CNHE vs AT49BV002AN-70JC
AT49BV002A-70JC Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF020-70-4CNHE vs AT49BV002A-70JC
SST39VF020-70-4INHE 256K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc SST39VF020-70-4CNHE vs SST39VF020-70-4INHE
M29W022BT70K6 256KX8 FLASH 2.7V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29W022BT70K6
M29W022BB70K6 Flash, 256KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF020-70-4CNHE vs M29W022BB70K6
Part Number Description Manufacturer Compare
M29W022BT55K1T 256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29W022BT55K1T
MBM29F002TC-90PD Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Limited SST39VF020-70-4CNHE vs MBM29F002TC-90PD
M29F002BB45K3E 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29F002BB45K3E
M29F002T-70XK1 256KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29F002T-70XK1
M29F002BNT70K3E 256KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29F002BNT70K3E
M29F002BB55K6E 256KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29F002BB55K6E
M50FW020K1 256KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M50FW020K1
AM29LV020B-120JE Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD SST39VF020-70-4CNHE vs AM29LV020B-120JE
M29F002BT45K1F 256KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF020-70-4CNHE vs M29F002BT45K1F
SST39VF020-70-4I-NHE Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF020-70-4CNHE vs SST39VF020-70-4I-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF020-70-4CNHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF020-70-4CNHE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF020-70-4CNHE would you like to use for your alert(s)?
  • Please alert me when SST39VF020-70-4CNHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF020-70-4CNHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF020-70-4CNHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF020-70-4CNHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF020-70-4CNHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF020-70-4CNHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: