SST39VF020-70-4CNHE vs MBM29F002TC-90PD feature comparison

SST39VF020-70-4CNHE Microchip Technology Inc

Buy Now Datasheet

MBM29F002TC-90PD FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FUJITSU LTD
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Length 13.97 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 5 V
Seated Height-Max 2.8448 mm 3.56 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.43 mm 11.43 mm
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Package Equivalence Code LDCC32,.5X.6
Qualification Status Not Qualified
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Toggle Bit YES
Type NOR TYPE

Compare SST39VF020-70-4CNHE with alternatives

Compare MBM29F002TC-90PD with alternatives