Part Details for SST39SF010A-45-4C-NH by Silicon Storage Technology
Overview of SST39SF010A-45-4C-NH by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39SF010A-45-4C-NH
SST39SF010A-45-4C-NH CAD Models
SST39SF010A-45-4C-NH Part Data Attributes
|
SST39SF010A-45-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-45-4C-NH
Silicon Storage Technology
Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF010A-45-4C-NH
This table gives cross-reference parts and alternative options found for SST39SF010A-45-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-45-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010B45K6F | 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39SF010A-45-4C-NH vs M29F010B45K6F |
SST39SF010A-45-4I-NHE | Flash, 128KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF010A-45-4C-NH vs SST39SF010A-45-4I-NHE |
M29F010B45K6T | 128KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39SF010A-45-4C-NH vs M29F010B45K6T |
AM29F010-45JE | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF010A-45-4C-NH vs AM29F010-45JE |
SST39SF010A-45-4I-NH | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF010A-45-4C-NH vs SST39SF010A-45-4I-NH |
M29F010B45K3F | 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST39SF010A-45-4C-NH vs M29F010B45K3F |
M29F010B45K1T | 128KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39SF010A-45-4C-NH vs M29F010B45K1T |
AM29F010B-45JC | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF010A-45-4C-NH vs AM29F010B-45JC |
IS29F010-45PL | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | SST39SF010A-45-4C-NH vs IS29F010-45PL |
AT49F001ANT-45JJ | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST39SF010A-45-4C-NH vs AT49F001ANT-45JJ |