Part Details for AT49F001AT-45JJ by Atmel Corporation
Overview of AT49F001AT-45JJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F001AT-45JJ
AT49F001AT-45JJ CAD Models
AT49F001AT-45JJ Part Data Attributes:
|
AT49F001AT-45JJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F001AT-45JJ
Atmel Corporation
Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AT49F001AT-45JJ
This table gives cross-reference parts and alternative options found for AT49F001AT-45JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001AT-45JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF010A-45-4C-NH | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AT49F001AT-45JJ vs SST39SF010A-45-4C-NH |
AM29F010B-45JC | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Spansion | AT49F001AT-45JJ vs AM29F010B-45JC |
AM29F010-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | Spansion | AT49F001AT-45JJ vs AM29F010-45JI |
AT49F001AN-45JJ | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49F001AT-45JJ vs AT49F001AN-45JJ |
AM29F010-45JC | Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 | AMD | AT49F001AT-45JJ vs AM29F010-45JC |
AT49F001ANT-45JJ | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT49F001AT-45JJ vs AT49F001ANT-45JJ |
SST39SF010A-45-4C-NHE | Flash, 128KX8, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | AT49F001AT-45JJ vs SST39SF010A-45-4C-NHE |
AM29F010B-45JI | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AT49F001AT-45JJ vs AM29F010B-45JI |
AM29F010B-45JE | Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AT49F001AT-45JJ vs AM29F010B-45JE |
AM29F010B-45JD | Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | AT49F001AT-45JJ vs AM29F010B-45JD |