Memory
SST37VF010-90-3C-NHE
Description: Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of SST37VF010-90-3C-NHE by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST37VF010-90-3C-NHE by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST37VF010-90-3C-NHE by Silicon Storage Technology

SST37VF010-90-3C-NHE
Silicon Storage Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST37VF010-90-3C-NHE
    Silicon Storage Technology
    Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST37VF010-90-3C-NHE

This table gives cross-reference parts and alternative options found for SST37VF010-90-3C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST37VF010-90-3C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49BV001T-90JJ Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST37VF010-90-3C-NHE vs AT49BV001T-90JJ
SST39VF010-90-4C-NHE Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST37VF010-90-3C-NHE vs SST39VF010-90-4C-NHE
SST39VF010-90-4I-NHE 128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST37VF010-90-3C-NHE vs SST39VF010-90-4I-NHE
M29W010B90K3T Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST37VF010-90-3C-NHE vs M29W010B90K3T
AT49BV001N-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST37VF010-90-3C-NHE vs AT49BV001N-90JL
M29W010B90K1T 128KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST37VF010-90-3C-NHE vs M29W010B90K1T
AT49BV001NT-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST37VF010-90-3C-NHE vs AT49BV001NT-90JL
M29W010B90K1F 128KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST37VF010-90-3C-NHE vs M29W010B90K1F
SST39VF010-90-4C-NHE 128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST37VF010-90-3C-NHE vs SST39VF010-90-4C-NHE
AT49BV001NT-90JJ Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST37VF010-90-3C-NHE vs AT49BV001NT-90JJ
Part Number Description Manufacturer Compare
AT28LV010-20TLT/R EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation SST37VF010-90-3C-NHE vs AT28LV010-20TLT/R
M29W010B45N6F 128KX8 FLASH 3V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics SST37VF010-90-3C-NHE vs M29W010B45N6F
M29W010B55N6T 128KX8 FLASH 2.7V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics SST37VF010-90-3C-NHE vs M29W010B55N6T
AM29LV010B-55FI Flash, 128KX8, 55ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD SST37VF010-90-3C-NHE vs AM29LV010B-55FI
AM29LV001BT-90EIB Flash, 128KX8, 90ns, PDSO32, TSOP-32 AMD SST37VF010-90-3C-NHE vs AM29LV001BT-90EIB
NM27C010VE200 128KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 Texas Instruments SST37VF010-90-3C-NHE vs NM27C010VE200
AM29LV001BT-70JIB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST37VF010-90-3C-NHE vs AM29LV001BT-70JIB
AM29LV001BT-90FI Flash, 128KX8, 90ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD SST37VF010-90-3C-NHE vs AM29LV001BT-90FI
HN58V1001FP-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd SST37VF010-90-3C-NHE vs HN58V1001FP-25
AM29LV001BT-90FEB Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD SST37VF010-90-3C-NHE vs AM29LV001BT-90FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST37VF010-90-3C-NHE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST37VF010-90-3C-NHE by Silicon Storage Technology

  • Please alert me when SST37VF010-90-3C-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST37VF010-90-3C-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST37VF010-90-3C-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST37VF010-90-3C-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST37VF010-90-3C-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST37VF010-90-3C-NHE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: