Memory
SST39VF010-90-4C-NHE
Description: 128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of SST39VF010-90-4C-NHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39VF010-90-4C-NHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF010-90-4C-NHE by Microchip Technology Inc

SST39VF010-90-4C-NHE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST39VF010-90-4C-NHE
    Microchip Technology Inc
    128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST39VF010-90-4C-NHE

This table gives cross-reference parts and alternative options found for SST39VF010-90-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF010-90-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49BV001T-90JJ Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001T-90JJ
SST39VF010-90-4C-NHE Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF010-90-4C-NHE vs SST39VF010-90-4C-NHE
SST39VF010-90-4I-NHE 128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST39VF010-90-4C-NHE vs SST39VF010-90-4I-NHE
M29W010B90K3T Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K3T
AT49BV001N-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001N-90JL
M29W010B90K1T 128KX8 FLASH 2.7V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39VF010-90-4C-NHE vs M29W010B90K1T
AT49BV001NT-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001NT-90JL
M29W010B90K1F 128KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39VF010-90-4C-NHE vs M29W010B90K1F
AT49BV001NT-90JJ Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001NT-90JJ
M29W010B90K1T Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K1T
Part Number Description Manufacturer Compare
SST39VF010-90-4I-NHE 128K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST39VF010-90-4C-NHE vs SST39VF010-90-4I-NHE
AT49BV001NT-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001NT-90JL
M29W010B90K3T Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K3T
AT49BV001N-90JJ Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001N-90JJ
M29W010B90K3E Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K3E
SST39VF010-90-4I-NH Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF010-90-4C-NHE vs SST39VF010-90-4I-NH
AT49BV001N-90JL Flash, 128KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39VF010-90-4C-NHE vs AT49BV001N-90JL
M29W010B90K6 Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K6
M29W010B90K1T Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K1T
M29W010B90K1E Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF010-90-4C-NHE vs M29W010B90K1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF010-90-4C-NHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF010-90-4C-NHE by Microchip Technology Inc

  • Please alert me when SST39VF010-90-4C-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39VF010-90-4C-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF010-90-4C-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39VF010-90-4C-NHE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF010-90-4C-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF010-90-4C-NHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: