Memory
SST36VF3203-70-4C-EKE
Description: Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48

Overview of SST36VF3203-70-4C-EKE by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST36VF3203-70-4C-EKE by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST36VF3203-70-4C-EKE by Silicon Storage Technology

SST36VF3203-70-4C-EKE
Silicon Storage Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
NO
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,1,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,48K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST36VF3203-70-4C-EKE
    Silicon Storage Technology
    Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST36VF3203-70-4C-EKE

This table gives cross-reference parts and alternative options found for SST36VF3203-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF3203-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE28F320B3BD70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation SST36VF3203-70-4C-EKE vs TE28F320B3BD70
SST39VF3201-70-4C-EKE-T 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST36VF3203-70-4C-EKE vs SST39VF3201-70-4C-EKE-T
JS28F320B3BD70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 Intel Corporation SST36VF3203-70-4C-EKE vs JS28F320B3BD70
SST39VF3201-70-4C-EKE 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST36VF3203-70-4C-EKE vs SST39VF3201-70-4C-EKE
SST39VF3202-70-4I-EKE Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST36VF3203-70-4C-EKE vs SST39VF3202-70-4I-EKE
SST36VF3203-70-4C-EK Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST36VF3203-70-4C-EKE vs SST36VF3203-70-4C-EK
K8D3216UBCPC0700 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor SST36VF3203-70-4C-EKE vs K8D3216UBCPC0700
SST36VF3203-70-4C-EKE 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST36VF3203-70-4C-EKE vs SST36VF3203-70-4C-EKE
K8D3216UBCPI0700 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor SST36VF3203-70-4C-EKE vs K8D3216UBCPI0700
SST36VF3204-70-4E-EKE Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST36VF3203-70-4C-EKE vs SST36VF3204-70-4E-EKE
Part Number Description Manufacturer Compare
M28W320EBT10N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST36VF3203-70-4C-EKE vs M28W320EBT10N1
AM29DL324GT90FI Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD SST36VF3203-70-4C-EKE vs AM29DL324GT90FI
AM29DL323GT90EI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD SST36VF3203-70-4C-EKE vs AM29DL323GT90EI
S29JL032H90TAI210 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD SST36VF3203-70-4C-EKE vs S29JL032H90TAI210
M29W320ET90N1 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST36VF3203-70-4C-EKE vs M29W320ET90N1
M59DR032D120N6T 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST36VF3203-70-4C-EKE vs M59DR032D120N6T
AM29DS322GT70EE Flash, 2MX16, 70ns, PDSO48, TSOP-48 AMD SST36VF3203-70-4C-EKE vs AM29DS322GT70EE
M28W320CB85N6 2MX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics SST36VF3203-70-4C-EKE vs M28W320CB85N6
AM29DL322GB90FEN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD SST36VF3203-70-4C-EKE vs AM29DL322GB90FEN
AM29DS320GT90EE Flash, 2MX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD SST36VF3203-70-4C-EKE vs AM29DS320GT90EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST36VF3203-70-4C-EKE by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST36VF3203-70-4C-EKE by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST36VF3203-70-4C-EKE would you like to use for your alert(s)?
  • Please alert me when SST36VF3203-70-4C-EKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST36VF3203-70-4C-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST36VF3203-70-4C-EKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST36VF3203-70-4C-EKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST36VF3203-70-4C-EKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST36VF3203-70-4C-EKE by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: