Part Details for SST36VF1601E-70-4C-EKE by Microchip Technology Inc
Overview of SST36VF1601E-70-4C-EKE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST36VF1601E-70-4C-EKE
SST36VF1601E-70-4C-EKE CAD Models
SST36VF1601E-70-4C-EKE Part Data Attributes
|
SST36VF1601E-70-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST36VF1601E-70-4C-EKE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST36VF1601E-70-4C-EKE
This table gives cross-reference parts and alternative options found for SST36VF1601E-70-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST36VF1601E-70-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF1601E-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Microchip Technology Inc | SST36VF1601E-70-4C-EKE vs SST36VF1601E-70-4I-EKE |
M29W160EB70N3T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | SST36VF1601E-70-4C-EKE vs M29W160EB70N3T |
MBM29DL162BD-70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | SST36VF1601E-70-4C-EKE vs MBM29DL162BD-70PFTN |
MX26LV160BTC-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | SST36VF1601E-70-4C-EKE vs MX26LV160BTC-70 |
AM29LV160MB70FF | Flash, 1MX16, 70ns, PDSO48, REVERSE, MO-142B, TSOP-48 | Spansion | SST36VF1601E-70-4C-EKE vs AM29LV160MB70FF |
AM29LV160BB70RED | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | SST36VF1601E-70-4C-EKE vs AM29LV160BB70RED |
M28W160CB70N6 | 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST36VF1601E-70-4C-EKE vs M28W160CB70N6 |
AM29LV160MB-70EI | 1MX16 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 | AMD | SST36VF1601E-70-4C-EKE vs AM29LV160MB-70EI |
AM29LV160DB70EI | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AMD | SST36VF1601E-70-4C-EKE vs AM29LV160DB70EI |
MBM29DL161BD-70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | SST36VF1601E-70-4C-EKE vs MBM29DL161BD-70PFTN |