Part Details for SST34HF3243B-90-4E-LP by Silicon Storage Technology
Overview of SST34HF3243B-90-4E-LP by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST34HF3243B-90-4E-LP
SST34HF3243B-90-4E-LP CAD Models
SST34HF3243B-90-4E-LP Part Data Attributes:
|
SST34HF3243B-90-4E-LP
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST34HF3243B-90-4E-LP
Silicon Storage Technology
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 10 X 12 MM, 1.40 MM HEIGHT, LFBGA-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA56,8X8,32 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONTAINS (512K X 8/ 256K X 16-BIT) SRAM | |
JESD-30 Code | R-PBGA-B56 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for SST34HF3243B-90-4E-LP
This table gives cross-reference parts and alternative options found for SST34HF3243B-90-4E-LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST34HF3243B-90-4E-LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST34HF1681-70-4C-L1PE | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1681-70-4C-L1PE |
SST34HF1641A-70-4C-LFP | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1641A-70-4C-LFP |
SST34HF1621-70-4E-LFP | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1621-70-4E-LFP |
MB84VD21184EM-70PBS-E1 | Memory Circuit, 1MX16, CMOS, PBGA56, PLASTIC, FBGA-56 | Spansion | SST34HF3243B-90-4E-LP vs MB84VD21184EM-70PBS-E1 |
MB84VD21182EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF3243B-90-4E-LP vs MB84VD21182EM-70PBS |
SST34HF1621-70-4C-LFP | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1621-70-4C-LFP |
MB84VD21093EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF3243B-90-4E-LP vs MB84VD21093EM-70PBS |
SST34HF1641-90-4E-L1P | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1641-90-4E-L1P |
MB84VD21094EM-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 | FUJITSU Semiconductor Limited | SST34HF3243B-90-4E-LP vs MB84VD21094EM-70PBS |
SST34HF1681-70-4E-LFP | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF3243B-90-4E-LP vs SST34HF1681-70-4E-LFP |