Memory
MB84VD21184EM-70PBS-E1
Spansion
Description: Memory Circuit, 1MX16, CMOS, PBGA56, PLASTIC, FBGA-56

Overview of MB84VD21184EM-70PBS-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MB84VD21184EM-70PBS-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB84VD21184EM-70PBS-E1 by Spansion

MB84VD21184EM-70PBS-E1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
SRAM IS ORGANIZED AS 512K X 8 OR 256K X 16; FLASH MEMORY CAN ALSO CONFIGURABLE AS 2M X 8
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e1
Length
7.2 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. MB84VD21184EM-70PBS-E1
    Spansion
    Memory Circuit, 1MX16, CMOS, PBGA56, PLASTIC, FBGA-56
    VS

Alternate Parts for MB84VD21184EM-70PBS-E1

This table gives cross-reference parts and alternative options found for MB84VD21184EM-70PBS-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84VD21184EM-70PBS-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB84VD21184EM-70PBS SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 FUJITSU Semiconductor Limited MB84VD21184EM-70PBS-E1 vs MB84VD21184EM-70PBS
Part Number Description Manufacturer Compare
SST34HF1621A-80-4C-L1P Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1621A-80-4C-L1P
MB84VD21094EM-70PBS SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 FUJITSU Semiconductor Limited MB84VD21184EM-70PBS-E1 vs MB84VD21094EM-70PBS
SST34HF1641-70-4E-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1641-70-4E-LFP
SST34HF1641-90-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1641-90-4C-LFP
SST34HF1621-70-4E-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1621-70-4E-LFP
SST34HF1621A-70-4C-LFP Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1621A-70-4C-LFP
SST34HF1641-90-4C-L1P Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF1641-90-4C-L1P
SST34HF3243B-70-4E-LP Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 10 X 12 MM, 1.40 MM HEIGHT, LFBGA-56 Silicon Storage Technology MB84VD21184EM-70PBS-E1 vs SST34HF3243B-70-4E-LP
MB84VD21182EM-70PBS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 FUJITSU Limited MB84VD21184EM-70PBS-E1 vs MB84VD21182EM-70PBS
MB84VD21092EM-70PBS Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, FBGA-56 Spansion MB84VD21184EM-70PBS-E1 vs MB84VD21092EM-70PBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB84VD21184EM-70PBS-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB84VD21184EM-70PBS-E1 by Spansion

  • Please alert me when MB84VD21184EM-70PBS-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB84VD21184EM-70PBS-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB84VD21184EM-70PBS-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB84VD21184EM-70PBS-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB84VD21184EM-70PBS-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB84VD21184EM-70PBS-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: