Memory
SST25VF016B-50-4I-S2AF
Description: 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8

Overview of SST25VF016B-50-4I-S2AF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST25VF016B-50-4I-S2AF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 82R4471
Newark Flash Memory, 16 Mbit, 50 Mhz, 8-Soic, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST25VF016B-50-4I-S2AF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 635
  • 1 $1.5900
  • 10 $1.5900
  • 25 $1.5900
  • 50 $1.5900
  • 180 $1.5900
$1.5900 Buy Now
DISTI # SST25VF016B-50-4I-S2AF-ND
DigiKey IC FLASH 16MBIT SPI 50MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 3896
In Stock
  • 1 $2.0400
  • 25 $1.9776
  • 100 $1.9055
$1.9055 / $2.0400 Buy Now
DISTI # 82R4471
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Bulk (Alt: 82R4471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk 635 Partner Stock
  • 1 $1.9200
$1.9200 Buy Now
DISTI # SST25VF016B-50-4I-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Tape and Reel (Alt: SST25VF016B-50-4I-) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.0700
  • 25 $2.0100
  • 100 $1.9200
$1.9200 / $2.0700 Buy Now
DISTI # SST25VF016B-50-4I-
Avnet Americas Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC - Rail/Tube (Alt: SST25VF016B-50-4I-) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.9800
  • 25 $1.9200
  • 100 $1.8500
$1.8500 / $1.9800 Buy Now
DISTI # 579-25VF016B5IS2AF
Mouser Electronics NOR Flash 16Mbit 50MHz RoHS: Compliant 27571
  • 1 $1.9800
  • 90 $1.9200
  • 540 $1.8500
$1.8500 / $1.9800 Buy Now
DISTI # VBF:5286_06507912
Arrow Electronics NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2239 Americas - 160
  • 1 $1.6010
  • 25 $1.5760
  • 90 $1.4980
$1.4980 / $1.6010 Buy Now
DISTI # V99:2348_06507912
Arrow Electronics NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 Americas - 67
  • 1 $1.6320
  • 25 $1.6060
  • 90 $1.5250
$1.5250 / $1.6320 Buy Now
DISTI # SST25VF016B-50-4I-S2AF
Microchip Technology Inc 2.7V to 3.6V 16Mbit SPI Serial Flash, Projected EOL: 2034-06-25 RoHS: Compliant pbFree: Yes 3283

Alternates Available
  • 1 $1.9800
  • 25 $1.9200
  • 100 $1.8500
  • 1,000 $1.7400
  • 5,000 $1.6400
$1.6400 / $1.9800 Buy Now
DISTI # 70451312
RS 2.7V to 3.6V 16Mbit SPI Serial Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST25VF016B-50-4I-S2AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 1 $2.0000
  • 5 $1.8400
  • 10 $1.7600
  • 100 $1.6000
  • 250 $1.5000
$1.5000 / $2.0000 RFQ
Future Electronics SST25VF Series 16 Mbit 2 M x 8 3 V 50 NS SMT SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 7945
Tube
  • 1 $2.1300
  • 40 $2.0700
  • 150 $2.0200
  • 750 $1.9500
  • 2,500 $1.8500
$1.8500 / $2.1300 Buy Now
Onlinecomponents.com Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube RoHS: Compliant 4900 In Stock
  • 90 $1.4700
  • 180 $1.4300
  • 540 $1.3500
  • 1,080 $1.2800
  • 2,520 $1.2600
  • 5,040 $1.2500
  • 7,560 $1.2300
$1.2300 / $1.4700 Buy Now
DISTI # 62406396
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2151 Americas - 4860
  • 90 $1.3000
$1.3000 Buy Now
DISTI # 66385663
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2205 Americas - 1048
  • 17 $1.8625
  • 50 $1.6500
  • 100 $1.5875
  • 200 $1.5750
  • 500 $1.4750
$1.4750 / $1.8625 Buy Now
DISTI # 66196815
Verical NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2243 Americas - 67
  • 5 $1.6320
  • 25 $1.6060
  • 90 $1.5250
$1.5250 / $1.6320 Buy Now
Quest Components 16M X 1 FLASH 2.7V PROM, PDSO8 8
  • 1 $5.9400
  • 3 $4.9500
  • 6 $4.3560
$4.3560 / $5.9400 Buy Now
DISTI # SST25016B-504IS
TME IC: FLASH memory, 16MbFLASH, SPI, 50MHz, 2.7รท3.6V, SO8-W, serial Min Qty: 1 0
  • 1 $1.9600
  • 10 $1.9000
  • 25 $1.7600
  • 100 $1.5900
$1.5900 / $1.9600 RFQ
Ameya Holding Limited SST25VF Series 16 Mbit 2 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8 43
RFQ
NAC 2.7V to 3.6V 16Mbit SPI Serial Flash - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube 5940
  • 1 $1.5800
  • 100 $1.4300
  • 500 $1.3200
  • 1,000 $1.2900
$1.2900 / $1.5800 Buy Now
DISTI # SST25VF016B-50-4I-S2AF
Avnet Silica Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC (Alt: SST25VF016B-50-4I-S2AF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Silica - 1260
Buy Now
DISTI # C1S124600357714
Chip1Stop 2.7V to 3.6V 16Mbit SPI Serial Flash RoHS: Compliant pbFree: Yes Container: Tube 1048
  • 1 $1.8200
  • 10 $1.4800
  • 50 $1.3200
  • 100 $1.2700
  • 200 $1.2600
  • 500 $1.1800
$1.1800 / $1.8200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
DISTI # SST25VF016B-50-4I-S2AF
EBV Elektronik Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC (Alt: SST25VF016B-50-4I-S2AF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days EBV - 15660
Buy Now
Master Electronics Flash Memory - Serial-SPI - 3.3V - 16Mbit (2M x 8) - 8nS - 8 Pin SOIC - Tube RoHS: Compliant 4900 In Stock
  • 90 $1.4700
  • 180 $1.4300
  • 540 $1.3500
  • 1,080 $1.2800
  • 2,520 $1.2600
  • 5,040 $1.2500
  • 7,560 $1.2300
$1.2300 / $1.4700 Buy Now
Win Source Electronics IC FLASH 16MBIT 50MHZ 8SOIC 13568
  • 24 $2.1130
  • 58 $1.7340
  • 90 $1.6800
  • 124 $1.6250
  • 160 $1.5710
  • 213 $1.4090
$1.4090 / $2.1130 Buy Now

CAD Models for SST25VF016B-50-4I-S2AF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SST25VF016B-50-4I-S2AF by Microchip Technology Inc

SST25VF016B-50-4I-S2AF
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Factory Lead Time
7 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
5.275 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.275 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST25VF016B-50-4I-S2AF
    Microchip Technology Inc
    16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8
    VS

Alternate Parts for SST25VF016B-50-4I-S2AF

This table gives cross-reference parts and alternative options found for SST25VF016B-50-4I-S2AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF016B-50-4I-S2AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST25VF016B-50-4I-S2AE-T FLASH 2.7V PROM Microchip Technology Inc SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4I-S2AE-T
SST25VF016B-50-4I-S2AE FLASH 2.7V PROM Microchip Technology Inc SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4I-S2AE
SST25VF016B-50-4C-S2AF 16M X 1 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 Microchip Technology Inc SST25VF016B-50-4I-S2AF vs SST25VF016B-50-4C-S2AF
Part Number Description Manufacturer Compare
AT45DB161D-SU Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation SST25VF016B-50-4I-S2AF vs AT45DB161D-SU
S25FL016A0LMFI013 Flash, 16MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion SST25VF016B-50-4I-S2AF vs S25FL016A0LMFI013
AT45DB161D-MU-SL954 Flash, 16MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 Adesto Technologies Corporation SST25VF016B-50-4I-S2AF vs AT45DB161D-MU-SL954
NX25P16VFIG Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp SST25VF016B-50-4I-S2AF vs NX25P16VFIG
S25FL016A0LMFI003 Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 Spansion SST25VF016B-50-4I-S2AF vs S25FL016A0LMFI003
MX25L1605AM2C-15G Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 Macronix International Co Ltd SST25VF016B-50-4I-S2AF vs MX25L1605AM2C-15G
S25FL016A0LMAI003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 Spansion SST25VF016B-50-4I-S2AF vs S25FL016A0LMAI003
S25FL016A0LMFC003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, LEAD FREE, SOP-16 Spansion SST25VF016B-50-4I-S2AF vs S25FL016A0LMFC003
MX25L1605AMI-12G Flash, 16MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 Macronix International Co Ltd SST25VF016B-50-4I-S2AF vs MX25L1605AMI-12G
MX25L1605AM2I-15 Flash, 16MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd SST25VF016B-50-4I-S2AF vs MX25L1605AM2I-15

Related Parts for SST25VF016B-50-4I-S2AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25VF016B-50-4I-S2AF by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25VF016B-50-4I-S2AF by Microchip Technology Inc

  • Please alert me when SST25VF016B-50-4I-S2AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25VF016B-50-4I-S2AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25VF016B-50-4I-S2AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for the following SST25VF016B-50-4I-S2AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25VF016B-50-4I-S2AF.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare SST25VF016B-50-4I-S2AF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: