Memory
S25FL016A0LMFC003
Description: Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, LEAD FREE, SOP-16

Overview of S25FL016A0LMFC003 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S25FL016A0LMFC003 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL016A0LMFC003 by Spansion

S25FL016A0LMFC003
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.024 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL016A0LMFC003
    Spansion
    Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, LEAD FREE, SOP-16
    VS

Alternate Parts for S25FL016A0LMFC003

This table gives cross-reference parts and alternative options found for S25FL016A0LMFC003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL016A0LMFC003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL016A0LMAC001 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMAC001
S25FL016A0LMFI001 Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMFI001
S25FL016A0LMFI003 Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMFI003
S25FL016A0LMAI001 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMAI001
S25FL016A0LMAC003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMAC003
S25FL016A0LMAI003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMAI003
Part Number Description Manufacturer Compare
AT45DB161D-SU Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation S25FL016A0LMFC003 vs AT45DB161D-SU
S25FL016A0LMFI013 Flash, 16MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion S25FL016A0LMFC003 vs S25FL016A0LMFI013
AT45DB161D-MU-SL954 Flash, 16MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, MLF-8 Adesto Technologies Corporation S25FL016A0LMFC003 vs AT45DB161D-MU-SL954
NX25P16VFIG Flash, 16MX1, PDSO16, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp S25FL016A0LMFC003 vs NX25P16VFIG
S25FL016A0LMFI003 Flash, 16MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMFI003
MX25L1605AM2C-15G Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 Macronix International Co Ltd S25FL016A0LMFC003 vs MX25L1605AM2C-15G
S25FL016A0LMAI003 Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 Spansion S25FL016A0LMFC003 vs S25FL016A0LMAI003
MX25L1605AMI-12G Flash, 16MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 Macronix International Co Ltd S25FL016A0LMFC003 vs MX25L1605AMI-12G
MX25L1605AM2I-15 Flash, 16MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd S25FL016A0LMFC003 vs MX25L1605AM2I-15
S25FL016A0LNFI00 Flash, 16MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 Spansion S25FL016A0LMFC003 vs S25FL016A0LNFI00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL016A0LMFC003 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL016A0LMFC003 by Spansion

  • Please alert me when S25FL016A0LMFC003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S25FL016A0LMFC003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL016A0LMFC003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S25FL016A0LMFC003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL016A0LMFC003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL016A0LMFC003 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: