Part Details for SSS-LX5093IGW-355 by ITW Lumex
Overview of SSS-LX5093IGW-355 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SSS-LX5093IGW-355
SSS-LX5093IGW-355 CAD Models
SSS-LX5093IGW-355 Part Data Attributes
|
SSS-LX5093IGW-355
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSS-LX5093IGW-355
ITW Lumex
Dual Color LED, Red/green, White Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for SSS-LX5093IGW-355
This table gives cross-reference parts and alternative options found for SSS-LX5093IGW-355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093IGW-355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093IGW-680B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-680B |
SSS-LX5093IGW-315B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-315B |
SSS-LX5093IGW-205B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-205B |
SSS-LX5093IGW-545B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-545B |
SSS-LX5093IGW-655B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-655B |
SSS-LX5093IGW-850 | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-850 |
SSS-LX5093IGW-535 | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-535 |
SSS-LX5093IGW-660B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-660B |
SSS-LX5093IGW-310 | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-310 |
SSS-LX5093IGW-770B | Dual Color LED, Red/green, White Diffused, 5mm, | ITW Lumex | SSS-LX5093IGW-355 vs SSS-LX5093IGW-770B |