SSS-LX5093IGW-680B
ITW Lumex
Description: Dual Color LED, Red/green, White Diffused, 5mm,

Overview of SSS-LX5093IGW-680B by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SSS-LX5093IGW-680B by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSS-LX5093IGW-680B by ITW Lumex

SSS-LX5093IGW-680B
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED/GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
635/565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
80 deg
Want to compare parts?
  1. SSS-LX5093IGW-680B
    ITW Lumex
    Dual Color LED, Red/green, White Diffused, 5mm,
    VS

Alternate Parts for SSS-LX5093IGW-680B

This table gives cross-reference parts and alternative options found for SSS-LX5093IGW-680B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093IGW-680B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSS-LX5093IGW-315B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-315B
SSS-LX5093IGW-205B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-205B
SSS-LX5093IGW-545B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-545B
SSS-LX5093IGW-655B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-655B
SSS-LX5093IGW-850 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-850
SSS-LX5093IGW-535 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-535
SSS-LX5093IGW-660B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-660B
SSS-LX5093IGW-310 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-310
SSS-LX5093IGW-770B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-770B
SSS-LX5093IGW-445 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-445
Part Number Description Manufacturer Compare
SSS-LX5093IGW-205 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-205
SSS-LX5093IGW-275 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-275
SSS-LX5093IGW-880 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-880
SSS-LX5093IGW-490 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-490
SSS-LX5093IGW-530 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-530
SSS-LX5093IGW-870 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-870
SSS-LX5093IGW-265 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-265
SSS-LX5093IGW-750B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-750B
SSS-LX5093IGW-860B Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-860B
SSS-LX5093IGW-975 Dual Color LED, Red/green, White Diffused, 5mm, ITW Lumex SSS-LX5093IGW-680B vs SSS-LX5093IGW-975

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSS-LX5093IGW-680B by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSS-LX5093IGW-680B by ITW Lumex

  • Please alert me when SSS-LX5093IGW-680B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSS-LX5093IGW-680B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSS-LX5093IGW-680B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSS-LX5093IGW-680B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSS-LX5093IGW-680B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSS-LX5093IGW-680B by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: