There are no models available for this part yet.
Overview of SSN14A3481GQLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SSN14A3481GQLF by TT Electronics Resistors
Part Data Attributes for SSN14A3481GQLF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SOIC, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
3480 Ω
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
SSN14A
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.55 mm
|
Package Length
|
8.65 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.7 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3480 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
SSN-A
|
Size Code
|
3415
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for SSN14A3481GQLF
This table gives cross-reference parts and alternative options found for SSN14A3481GQLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSN14A3481GQLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSN14A3481GQ | Array/Network Resistor, Isolated, Thin Film, 0.7W, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, SOIC | TT Electronics Resistors | SSN14A3481GQLF vs SSN14A3481GQ |
SSN14A3481GQLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.7W, SURFACE MOUNT, SOIC, ROHS COMPLIANT | TT electronics / BI Technologies | SSN14A3481GQLF vs SSN14A3481GQLF |
SSN14A3481GQ | RESISTOR, NETWORK, FILM, ISOLATED, 0.7W, SURFACE MOUNT, SOIC | TT electronics / BI Technologies | SSN14A3481GQLF vs SSN14A3481GQ |