Part Details for SSM2335CBZ-R2 by Analog Devices Inc
Overview of SSM2335CBZ-R2 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM2335CBZ-R2
SSM2335CBZ-R2 CAD Models
SSM2335CBZ-R2 Part Data Attributes
|
SSM2335CBZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2335CBZ-R2
Analog Devices Inc
IC 4.28 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.50 X 1.50MM, ROHS COMPLIANT, WLCSP-9, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 4.28 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.46 mm |
Alternate Parts for SSM2335CBZ-R2
This table gives cross-reference parts and alternative options found for SSM2335CBZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2335CBZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98300EWL+T | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX98300EWL+T |
MAX9717DEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX9717DEBL-T |
MAX9717CEBL+ | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX9717CEBL+ |
MAX98310EWL+ | Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | SSM2335CBZ-R2 vs MAX98310EWL+ |
MAX98310EWL+ | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX98310EWL+ |
SSM2311CBZ-REEL7 | Filterless High Efficiency Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | SSM2335CBZ-R2 vs SSM2311CBZ-REEL7 |
MAX9717DEBL+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX9717DEBL+T |
MAX9717CEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX9717CEBL+TG45 |
MAX98310EWL+T | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, WLP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX98310EWL+T |
MAX9717CEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | SSM2335CBZ-R2 vs MAX9717CEBL-T |