Part Details for SSM2317CBZ-REEL by Analog Devices Inc
Overview of SSM2317CBZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM2317CBZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2317CBZ-REEL-ND
|
DigiKey | IC AMP CLASS D MONO 3.89W 9WLCSP Min Qty: 204 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$1.4800 | Buy Now |
DISTI #
SSM2317CBZ-REEL-ND
|
DigiKey | IC AMP CLASS D MONO 3.89W 9WLCSP Min Qty: 204 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2774 | Buy Now |
DISTI #
584-SSM2317CBZ-R
|
Mouser Electronics | Audio Amplifiers 3W filterless ClassDMonoAudioAmp RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Analog Devices Inc | 3W filterless ClassDMonoAudioA Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.9600 | Buy Now |
|
Rochester Electronics | Filterless, High Efficiency Mono 3W CLASS-D Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$1.2600 / $1.4900 | Buy Now |
Part Details for SSM2317CBZ-REEL
SSM2317CBZ-REEL CAD Models
SSM2317CBZ-REEL Part Data Attributes
|
SSM2317CBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2317CBZ-REEL
Analog Devices Inc
Filterless High Efficiency Mono 3 W Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.46 mm |
Alternate Parts for SSM2317CBZ-REEL
This table gives cross-reference parts and alternative options found for SSM2317CBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2317CBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700CETB-T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | SSM2317CBZ-REEL vs MAX9700CETB-T |
MAX9700CEUB | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | SSM2317CBZ-REEL vs MAX9700CEUB |
TPA2011D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | SSM2317CBZ-REEL vs TPA2011D1YFFR |
MAX9700AEBC+T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12 | Maxim Integrated Products | SSM2317CBZ-REEL vs MAX9700AEBC+T |
MAX9700BETB+T | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | SSM2317CBZ-REEL vs MAX9700BETB+T |
TPA2010D1YEFT | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | SSM2317CBZ-REEL vs TPA2010D1YEFT |
TPA2039D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | SSM2317CBZ-REEL vs TPA2039D1YFFT |
MAX9700AEBC-T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, 0.60 MM HEIGHT, UCSP-12 | Maxim Integrated Products | SSM2317CBZ-REEL vs MAX9700AEBC-T |
TPA2038D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85 | Texas Instruments | SSM2317CBZ-REEL vs TPA2038D1YFFT |
TAS2110RPPR | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | SSM2317CBZ-REEL vs TAS2110RPPR |