-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-W, digital input smart amp with I/V sense for speaker protection & integrated 13-V Class-H boost 36-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS2564YBGTCT-ND
|
DigiKey | 10W CLASS-D SMART AMP W/ DSP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
244 In Stock |
|
$1.6910 / $3.1800 | Buy Now |
DISTI #
595-TAS2564YBGT
|
Mouser Electronics | Audio Amplifiers 7-W, digital input smart amp with I/V sense for speaker protection & integrated 13-V Class-H boost 36-DSBGA -40 to 85 RoHS: Compliant | 237 |
|
$1.7000 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2564YBGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2564YBGT
Texas Instruments
7-W, digital input smart amp with I/V sense for speaker protection & integrated 13-V Class-H boost 36-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA36,6X6,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.634 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.464 mm |
This table gives cross-reference parts and alternative options found for TAS2564YBGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2564YBGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700DETB+ | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | TAS2564YBGT vs MAX9700DETB+ |
TPA2011D1YFFR | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | TAS2564YBGT vs TPA2011D1YFFR |
MAX9700BEBC+ | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | TAS2564YBGT vs MAX9700BEBC+ |
SSM2315CBZ-REEL | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | TAS2564YBGT vs SSM2315CBZ-REEL |
TPA2010D1YZF | 2.5W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, NANOFREE, WCSP-9 | Texas Instruments | TAS2564YBGT vs TPA2010D1YZF |
TPA2005D1TDGNRQ1 | Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-HVSSOP -40 to 105 | Texas Instruments | TAS2564YBGT vs TPA2005D1TDGNRQ1 |
MAX98300EWL+ | Mono 2W Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | TAS2564YBGT vs MAX98300EWL+ |
MAX98304EWL+T | Mono 3.2W Class D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | TAS2564YBGT vs MAX98304EWL+T |
MAX9700AETB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | Maxim Integrated Products | TAS2564YBGT vs MAX9700AETB+ |
SSM2211SZ-REEL | Low Distortion, 1.5 W Audio Power Amplifier | Analog Devices Inc | TAS2564YBGT vs SSM2211SZ-REEL |