Part Details for SSM025M5N by TE Connectivity
Overview of SSM025M5N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for SSM025M5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2998
|
Newark | Ssm025M5N = Thru-Hole |Nanonics Te Connectivity SSM025M5N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.1800 / $385.4400 | Buy Now |
DISTI #
SSM025M5N-ND
|
DigiKey | SSM025M5N = THRU-HOLE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709521
|
RS | TE, A&D Connectors, Circular Connectors, SSM025M5N = THRU-HOLE | TE Connectivity SSM025M5N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$442.2600 | RFQ |
|
Onlinecomponents.com | SSM025M5N = THRU-HOLE | 0 |
|
$309.3500 / $753.1600 | Buy Now |
|
Master Electronics | SSM025M5N = THRU-HOLE | 0 |
|
$309.3500 / $753.1600 | Buy Now |
Part Details for SSM025M5N
SSM025M5N CAD Models
SSM025M5N Part Data Attributes
|
SSM025M5N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM025M5N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.14 inch | |
Body Depth | 0.308 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SSM025M5N
This table gives cross-reference parts and alternative options found for SSM025M5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM025M5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589486-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs 1589486-4 |
1589486-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM025M5N vs 1589486-9 |
STM025M6Q | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs STM025M6Q |
USS025L2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs USS025L2 |
SSL025M6SQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM025M5N vs SSL025M6SQ |
SSL025L42 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM025M5N vs SSL025L42 |
5-1589488-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs 5-1589488-2 |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs STL025L4PQ |
SSM025L4SN | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM025M5N vs SSM025L4SN |
SSM025L2N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSM025M5N vs SSM025L2N |