Part Details for SSL025L42 by TE Connectivity
Overview of SSL025L42 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025L42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2914
|
Newark | Ssl025L42 = Smt Conn |Nanonics Te Connectivity SSL025L42 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.9500 / $183.0500 | Buy Now |
DISTI #
SSL025L42-ND
|
DigiKey | SSL025L42 = SMT CONN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSL025L42 = SMT CONN | 0 |
|
$146.9100 / $273.5200 | Buy Now |
|
Master Electronics | SSL025L42 = SMT CONN | 0 |
|
$146.9100 / $273.5200 | Buy Now |
Part Details for SSL025L42
SSL025L42 CAD Models
SSL025L42 Part Data Attributes
|
SSL025L42
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025L42
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.08 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SSL025L42
This table gives cross-reference parts and alternative options found for SSL025L42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025L42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589486-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs 1589486-4 |
1589486-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L42 vs 1589486-9 |
STM025M6Q | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs STM025M6Q |
USS025L2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs USS025L2 |
SSL025M6SQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L42 vs SSL025M6SQ |
5-1589488-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs 5-1589488-2 |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs STL025L4PQ |
SSM025L4SN | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L42 vs SSM025L4SN |
SSM025L2N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs SSM025L2N |
STM025M6DQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L42 vs STM025M6DQ |