Part Details for SSL5231T by NXP Semiconductors
Overview of SSL5231T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SSL5231T
SSL5231T CAD Models
SSL5231T Part Data Attributes
|
SSL5231T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSL5231T
NXP Semiconductors
LED DISPLAY DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9.9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SSL5231T
This table gives cross-reference parts and alternative options found for SSL5231T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL5231T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL5021BTS | LED DISPLAY DRIVER | NXP Semiconductors | SSL5231T vs SSL5021BTS |
TPS92518PWPT | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5231T vs TPS92518PWPT |
TPS92518HVPWPT | 65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5231T vs TPS92518HVPWPT |
LM3447MT/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | SSL5231T vs LM3447MT/NOPB |
TPS92518HVQPWPRQ1 | 65-V automotive Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5231T vs TPS92518HVQPWPRQ1 |
TPS92518QPWPRQ1 | 42-V automotive dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | SSL5231T vs TPS92518QPWPRQ1 |
SSL5031BTS | LED DISPLAY DRIVER | NXP Semiconductors | SSL5231T vs SSL5031BTS |
SSL5255TE | LED DISPLAY DRIVER | NXP Semiconductors | SSL5231T vs SSL5255TE |
SSL5031CTS | LED DISPLAY DRIVER | NXP Semiconductors | SSL5231T vs SSL5031CTS |
LM3447MTE/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | SSL5231T vs LM3447MTE/NOPB |