Part Details for SSL3R3M1HSA-0405 by Lelon Electronics Corp
Overview of SSL3R3M1HSA-0405 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL3R3M1HSA-0405
SSL3R3M1HSA-0405 CAD Models
SSL3R3M1HSA-0405 Part Data Attributes
|
SSL3R3M1HSA-0405
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL3R3M1HSA-0405
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SSL3R3M1HSA-0405
This table gives cross-reference parts and alternative options found for SSL3R3M1HSA-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL3R3M1HSA-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1H335M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SSL3R3M1HSA-0405 vs SE1H335M04005FS |
MAL213451338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SSL3R3M1HSA-0405 vs MAL213451338E3 |
MAL213471338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SSL3R3M1HSA-0405 vs MAL213471338E3 |
50MS53R3MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | SSL3R3M1HSA-0405 vs 50MS53R3MEFCT54X5 |
SE1H335M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SSL3R3M1HSA-0405 vs SE1H335M04005CS |
23R3LFM0405MVN985A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | SSL3R3M1HSA-0405 vs 23R3LFM0405MVN985A |