Part Details for SE1H335M04005CS by Samwha Electronics
Overview of SE1H335M04005CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE1H335M04005CS
SE1H335M04005CS CAD Models
SE1H335M04005CS Part Data Attributes
|
SE1H335M04005CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SE1H335M04005CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Shape | WIRE |
Alternate Parts for SE1H335M04005CS
This table gives cross-reference parts and alternative options found for SE1H335M04005CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE1H335M04005CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23R3LFM0405MVN18FM | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 23R3LFM0405MVN18FM |
13R3LFM0405MVN78EC | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 13R3LFM0405MVN78EC |
83R3LFM0405MVN98FM | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 83R3LFM0405MVN98FM |
23R3LFM0405MVN98FF | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 23R3LFM0405MVN98FF |
23R3LFM0405MVN18EC | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 23R3LFM0405MVN18EC |
13R3LFM0405MVN385D | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 13R3LFM0405MVN385D |
23R3LFM0405MVN08FC | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 23R3LFM0405MVN08FC |
13R3LFM0405MVN781D | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 13R3LFM0405MVN781D |
83R3LFM0405MVN58FJ | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 83R3LFM0405MVN58FJ |
83R3LFM0405MVN0810 | CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SE1H335M04005CS vs 83R3LFM0405MVN0810 |