There are no models available for this part yet.
Overview of SSL100M1HFC-0605 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL6060-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6060-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
CAD Models for SSL100M1HFC-0605 by Lelon Electronics Corp
Part Data Attributes for SSL100M1HFC-0605 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
32 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for SSL100M1HFC-0605
This table gives cross-reference parts and alternative options found for SSL100M1HFC-0605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL100M1HFC-0605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFMAA05MVN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 8100LFMAA05MVN7N |
1100LFMAA05MVN281J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN281J |
1100LFMAA05MVN981C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN981C |
8100LFMAA05MVN78FM | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 8100LFMAA05MVN78FM |
1100LFMAA05MVN48FC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN48FC |
1100LFMAA05MVN58EC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN58EC |
1100LFMAA05MVN985M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN985M |
8100LFMAA05MVN9810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 8100LFMAA05MVN9810 |
8100LFMAA05MVN5850 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 8100LFMAA05MVN5850 |
1100LFMAA05MVN0810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1HFC-0605 vs 1100LFMAA05MVN0810 |