Part Details for 1100LFMAA05MVN985M by Fenghua (HK) Electronics Ltd
Overview of 1100LFMAA05MVN985M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LFMAA05MVN985M
1100LFMAA05MVN985M CAD Models
1100LFMAA05MVN985M Part Data Attributes
|
1100LFMAA05MVN985M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LFMAA05MVN985M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100LFMAA05MVN985M
This table gives cross-reference parts and alternative options found for 1100LFMAA05MVN985M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LFMAA05MVN985M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFMAA05MVN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 8100LFMAA05MVN7N |
1100LFMAA05MVN281J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 1100LFMAA05MVN281J |
1100LFMAA05MVN981C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 1100LFMAA05MVN981C |
8100LFMAA05MVN78FM | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 8100LFMAA05MVN78FM |
1100LFMAA05MVN48FC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 1100LFMAA05MVN48FC |
1100LFMAA05MVN58EC | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 1100LFMAA05MVN58EC |
8100LFMAA05MVN9810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 8100LFMAA05MVN9810 |
8100LFMAA05MVN5850 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 8100LFMAA05MVN5850 |
1100LFMAA05MVN0810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 1100LFMAA05MVN0810 |
8100LFMAA05MV07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LFMAA05MVN985M vs 8100LFMAA05MV07C |