Part Details for SSL100M1ESF-0505 by Lelon Electronics Corp
Overview of SSL100M1ESF-0505 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for SSL100M1ESF-0505
SSL100M1ESF-0505 CAD Models
SSL100M1ESF-0505 Part Data Attributes
|
SSL100M1ESF-0505
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL100M1ESF-0505
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SSL100M1ESF-0505
This table gives cross-reference parts and alternative options found for SSL100M1ESF-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL100M1ESF-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LDM0505MVN18EM | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 1100LDM0505MVN18EM |
1100LDM0505MVN481B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 1100LDM0505MVN481B |
2100LDM0505MVN785J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 2100LDM0505MVN785J |
8100LDM0505MVN985F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 8100LDM0505MVN985F |
8100LDM0505MVN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 8100LDM0505MVN0P |
8100LDM0505MVN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 8100LDM0505MVN4P |
1100LDM0505MVN08ER | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 1100LDM0505MVN08ER |
2100LDM0505MVN98FM | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 2100LDM0505MVN98FM |
2100LDM0505MVN181A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL100M1ESF-0505 vs 2100LDM0505MVN181A |
UMA1E100MDD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | SSL100M1ESF-0505 vs UMA1E100MDD1 |