Part Details for 1100LDM0505MVN08ER by Fenghua (HK) Electronics Ltd
Overview of 1100LDM0505MVN08ER by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LDM0505MVN08ER
1100LDM0505MVN08ER CAD Models
1100LDM0505MVN08ER Part Data Attributes
|
1100LDM0505MVN08ER
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LDM0505MVN08ER
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 37 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1100LDM0505MVN08ER
This table gives cross-reference parts and alternative options found for 1100LDM0505MVN08ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LDM0505MVN08ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LDM0505MVN18EM | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 1100LDM0505MVN18EM |
1100LDM0505MVN481B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 1100LDM0505MVN481B |
2100LDM0505MVN785J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 2100LDM0505MVN785J |
8100LDM0505MVN985F | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 8100LDM0505MVN985F |
8100LDM0505MVN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 8100LDM0505MVN0P |
8100LDM0505MVN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 8100LDM0505MVN4P |
2100LDM0505MVN98FM | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 2100LDM0505MVN98FM |
2100LDM0505MVN181A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LDM0505MVN08ER vs 2100LDM0505MVN181A |
UMA1E100MDD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | 1100LDM0505MVN08ER vs UMA1E100MDD1 |
UMW1E100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 1100LDM0505MVN08ER vs UMW1E100MDD1CP |