Part Details for SSL-LX5063ID by ITW Lumex
Overview of SSL-LX5063ID by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5063ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9522
|
Newark | Led, Red, T-1 3/4 (5Mm), 40Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:40Mcd, Viewing Angle:60°, Product Range:-Rohs Compliant: Yes |Lumex SSL-LX5063ID Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0970 | Buy Now |
DISTI #
67-1090-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13815 In Stock |
|
$0.0908 / $0.4600 | Buy Now |
DISTI #
696-SSL-LX5063ID
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 3473 |
|
$0.0740 / $0.3000 | Buy Now |
DISTI #
71494716
|
RS | LED LAMP 5MM ST 635 RED DIF 2003FRM | Lumex SSL-LX5063ID RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1160 | RFQ |
|
Future Electronics | Red 5 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4290Bag |
|
$0.0883 / $0.1080 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
332 In Stock |
|
$0.0630 / $0.1085 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 60 |
|
$0.3600 / $0.6000 | Buy Now |
DISTI #
SSL-LX5063ID
|
TME | LED, 5mm, red, 40mcd, 60°, Front: convex, 2÷2.5V, No.of term: 2, 105mW Min Qty: 2 | 795 |
|
$0.0890 / $0.3990 | Buy Now |
|
Chip1Cloud | LED RED DIFFUSED T-1 3/4 T/H / Red LED Indication - Discrete 2V Radial | 5230 |
|
RFQ | |
|
Master Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant |
332 In Stock |
|
$0.0630 / $0.1085 | Buy Now |
Part Details for SSL-LX5063ID
SSL-LX5063ID CAD Models
SSL-LX5063ID Part Data Attributes
|
SSL-LX5063ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5063ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5063ID
This table gives cross-reference parts and alternative options found for SSL-LX5063ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5063ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3390 | Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | SSL-LX5063ID vs HLMP-3390 |
TLO144 | Visible LED, SINGLE COLOR LED, ORANGE, 4.9 mm | Toshiba America Electronic Components | SSL-LX5063ID vs TLO144 |
180-ECR | Single Color LED, Red, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | SSL-LX5063ID vs 180-ECR |
MV57154 | Single Color LED, High Efficiency Red, Diffused Light Orange, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | SSL-LX5063ID vs MV57154 |
4304S1 | LED TH 5mm 1.9V 10mA 7mcd Red | Visual Communications Company | SSL-LX5063ID vs 4304S1 |
4304S1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | SSL-LX5063ID vs 4304S1 |