Part Details for HLMP-3390 by Hewlett Packard Co
Overview of HLMP-3390 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3390
HLMP-3390 CAD Models
HLMP-3390 Part Data Attributes
|
HLMP-3390
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-3390
Hewlett Packard Co
Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 32 deg |
Alternate Parts for HLMP-3390
This table gives cross-reference parts and alternative options found for HLMP-3390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLO144 | Visible LED, SINGLE COLOR LED, ORANGE, 4.9 mm | Toshiba America Electronic Components | HLMP-3390 vs TLO144 |
180-ECR | Single Color LED, Red, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | HLMP-3390 vs 180-ECR |
MV57154 | Single Color LED, High Efficiency Red, Diffused Light Orange, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3390 vs MV57154 |
4304S1 | LED TH 5mm 1.9V 10mA 7mcd Red | Visual Communications Company | HLMP-3390 vs 4304S1 |
4304S1 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | HLMP-3390 vs 4304S1 |