Part Details for SSI32R516R-6CH by Silicon Systems Inc
Overview of SSI32R516R-6CH by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA#W5 | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers | |
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
TPS65142RTGT | Texas Instruments | LCD Bias Solution For LCD Panels with 6ch WLED Driver 32-WQFN |
Part Details for SSI32R516R-6CH
SSI32R516R-6CH CAD Models
SSI32R516R-6CH Part Data Attributes
|
SSI32R516R-6CH
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R516R-6CH
Silicon Systems Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SSI32R516R-6CH
This table gives cross-reference parts and alternative options found for SSI32R516R-6CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R516R-6CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML8464CCQ-1.5 | Pulse Detector, BIPolar, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | SSI32R516R-6CH vs ML8464CCQ-1.5 |
HA166008MP | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PQFP28, PLASTIC, QFI-28 | Hitachi Ltd | SSI32R516R-6CH vs HA166008MP |
SSI32R117AR-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | SSI32R516R-6CH vs SSI32R117AR-6CH |
ML501-6CQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28, PLASTIC, CC-28 | RF Micro Devices Inc | SSI32R516R-6CH vs ML501-6CQ |
XR-541-3CJ | Pulse Detector, BIPolar, PQCC28, PLASTIC, LCC-28 | Exar Corporation | SSI32R516R-6CH vs XR-541-3CJ |
MB4117-6ZF | Read/Write Amplifier Circuit, 6 Channel, CDFP28, FRIT SEALED, CERAMIC, FP-28 | FUJITSU Semiconductor Limited | SSI32R516R-6CH vs MB4117-6ZF |
SSI32R510AR-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | SSI32R516R-6CH vs SSI32R510AR-6CH |
32R516R-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | SSI32R516R-6CH vs 32R516R-6CH |
XR-511-6CJ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28, PLASTIC, LCC-28 | Exar Corporation | SSI32R516R-6CH vs XR-511-6CJ |
SSI32R511R-6CH | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | Silicon Systems Inc | SSI32R516R-6CH vs SSI32R511R-6CH |