Part Details for SSI32R117R-4CP by Silicon Systems Inc
Overview of SSI32R117R-4CP by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI32R117R-4CP
SSI32R117R-4CP CAD Models
SSI32R117R-4CP Part Data Attributes
|
SSI32R117R-4CP
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R117R-4CP
Silicon Systems Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDIP-T22 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SSI32R117R-4CP
This table gives cross-reference parts and alternative options found for SSI32R117R-4CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R117R-4CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA1174RPC | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP22, PLASTIC, DIP-22 | Texas Instruments | SSI32R117R-4CP vs UA1174RPC |
SSI32R117AR-4CP | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22 | Silicon Systems Inc | SSI32R117R-4CP vs SSI32R117AR-4CP |
UA1174PC | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP22, PLASTIC, DIP-22 | Texas Instruments | SSI32R117R-4CP vs UA1174PC |
DP1174PC | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP22, PLASTIC, DIP-22 | Texas Instruments | SSI32R117R-4CP vs DP1174PC |
ML117R-4CP | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22, PLASTIC, DIP-22 | RF Micro Devices Inc | SSI32R117R-4CP vs ML117R-4CP |
XR-117-4CP | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22, PLASTIC, DIP-22 | Exar Corporation | SSI32R117R-4CP vs XR-117-4CP |
XR-117R-4CP | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDIP22, PLASTIC, DIP-22 | Exar Corporation | SSI32R117R-4CP vs XR-117R-4CP |