Part Details for SSI32D5321-C28H by Silicon Systems Inc
Overview of SSI32D5321-C28H by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI32D5321-C28H
SSI32D5321-C28H CAD Models
SSI32D5321-C28H Part Data Attributes
|
SSI32D5321-C28H
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32D5321-C28H
Silicon Systems Inc
Data Synchronizer/Endec, BIPolar, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | DATA SYNCHRONIZER OR ENDEC | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SSI32D5321-C28H
This table gives cross-reference parts and alternative options found for SSI32D5321-C28H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32D5321-C28H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSI32R511R-6CH | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | SSI32D5321-C28H vs SSI32R511R-6CH |
SSI32R117-6F | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP28 | SSI32D5321-C28H vs SSI32R117-6F |
XR-541-3CJ | Exar Corporation | Check for Price | Pulse Detector, BIPolar, PQCC28, PLASTIC, LCC-28 | SSI32D5321-C28H vs XR-541-3CJ |
DP8463BV | Texas Instruments | Check for Price | DATA SYNCHRONIZER OR ENDEC, PQCC28, PLASTIC, CC-28 | SSI32D5321-C28H vs DP8463BV |
SSI32R502R-7H | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 7 Channel, BIPolar, PQCC28 | SSI32D5321-C28H vs SSI32R502R-7H |
MC100E197FN | onsemi | Check for Price | IC PULSE DETECTOR, PQCC28, PLASTIC, LCC-28, Drive Electronics | SSI32D5321-C28H vs MC100E197FN |
DP8464BV-2 | Texas Instruments | Check for Price | PULSE DETECTOR, PQCC28, PLASTIC, LCC-28 | SSI32D5321-C28H vs DP8464BV-2 |
SSI32R117AR-6F | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP28 | SSI32D5321-C28H vs SSI32R117AR-6F |
SSI32R501R-6F | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP28 | SSI32D5321-C28H vs SSI32R501R-6F |
DP8464BV-3 | National Semiconductor Corporation | Check for Price | IC PULSE DETECTOR, PQCC28, PLASTIC, LCC-28, Drive Electronics | SSI32D5321-C28H vs DP8464BV-3 |